Littelfuse Q4006R4TP

TRIAC Diode 400V 6A(RMS) 80A 3-Pin(3+Tab) TO-220AB Non-Isolated T/R
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q4006R4TP.

IHS

Datasheet13 pages4 years ago

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse Q4006R4TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse Q4006R4TP provided by its distributors.

TRIAC Diode 400V 6A(RMS) 80A 3-Pin(3+Tab) TO-220AB Non-Isolated T/R
TRIAC Standard 400V 6A Through Hole TO-220AB
TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB
Triac 400V 6A 25,25,25 mA TO220
25mA 6A 1.6V 400V 50¦ÌA 1.3V TO-220AB
Lxx06xx/Qxx06xx/Qxx06xHx Series - 6 Amp Sensitive, Standard, & Alternistor (High Commutation) Triacs, TO-220 Non-Isolated Tab, RoHS
Littelfuse SCT
Triac, 400V, 6A, To-220-3; Peak Repetitive Off State Voltage:400V; On State Rms Current:6A; Triac Case Style:To-220Ab; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:65A; Holding Current Max:50Ma; No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse Q4006R4TP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN