Littelfuse PT103G2

Bulk Free Hanging NTC THERMISTOR 2 NTC Thermistor 150C 30mW 3575K 0.1%
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PT103G2.

element14 APAC

Datasheet2 pages5 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-63.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse PT103G2 provided by its distributors.

Bulk Free Hanging NTC THERMISTOR 2 NTC Thermistor 150C 30mW 3575K 0.1%
PT Series 10 kOhm ±0.2°C 3575 K Radial Epoxy Coated NTC Thermistor
PT Series - Standard Precision Interchangeable Thermistors (150°C) ± 0.2°C Accuracy- Uninsulated Leads, 10000Ω, -80°C to 150°C
Littelfuse SCT
NTC THERMISTOR, 3575K, 10KOHM, TH; Thermistor Type:Bead, Radial Leaded; Resistance (25°C):10kohm; Product Range:PT Series; B-Constant:3575K; B-Constant Tolerance:-; Probe Material:-; Lead Length:1.5"; Operating Temperature Min:-80°C RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN