Littelfuse PLED9S

PLED Series 18 V 1 A Bi-Directional Open LED Protector Surface Mount - DO-214
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PLED9S.

Farnell

Datasheet7 pages6 years ago
Datasheet7 pages10 years ago

TME

element14 APAC

Future Electronics

element14

Inventory History

3 month trend:
+15.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2009-04-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse PLED9S provided by its distributors.

PLED Series 18 V 1 A Bi-Directional Open LED Protector Surface Mount - DO-214
Silicon Surge Protector, 18V V(BO) Max, DO-214AA
PLED Series - 6, 9, 13 & 18 Series Open LED Protectors, 9V, DO-214AA, RoHS
Littelfuse SCT
LED PROTECTOR Bi 9V DO214 2L RoHS
LIGHT PROTECTOR LED SHUNT 9V SMD
LED PROTECTOR 9V BI-DIR DO-214
LED PROTECTOR, 9V, D0-214AA-2; Product Range: PLED Series; On State Voltage max (VT): 1.2V; On State Current Max: 1A; LED Shunt Case Style: DO-214AA; No. of Pins: 2Pins; Operating Temperature Min: -40°C; Operating Temperature
Led Protector, 9V Do214; Rango De Producto:Pled Series; Voltaje Máximo En Estado De Encendido (Vt):1.2V; Corriente De Encendido Máx.:1A; Tipo De Carcasa:Do-214Aa; Núm. De Contactos:2; Temperatura De Trabajo Mín.:-40°C |Littelfuse PLED9S

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLED9S.