Littelfuse PLED13US

LIGHT PROTECT LED SHUNT 13V SMD / Lighting Protection LED Shunt 13V Surface Mount
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PLED13US.

IHS

Datasheet6 pages10 years ago

Burklin Elektronik

Littelfuse SCT

TME

Newark

Inventory History

3 month trend:
-68.03%

CAD Models

Download Littelfuse PLED13US symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-11-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse PLED13US provided by its distributors.

LIGHT PROTECT LED SHUNT 13V SMD / Lighting Protection LED Shunt 13V Surface Mount
LED Protection Devices Uni 13V 2L UNI DO214
PLEDxUx Series - Unidirectional PLED, 13V, DO-214AA, RoHS
Littelfuse SCT
Thyristor, Led Protector, 13V, Do-214-2; Product Range:Pled Unidirectional Series (Pledxxux Series); On State Voltage Max (Vt):1.2V; On State Current Max:1A; Led Shunt Case Style:Do-214Aa; No. Of Pins:2Pins; Breakover Voltage Max:26Vrohs Compliant: Yes |Littelfuse PLED13US

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN