Littelfuse PLA172P

SSR RELAY SPST-NO 100MA 0-800V / Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 6 Leads
$ 3.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PLA172P.

IHS

Datasheet6 pages4 years ago
Datasheet6 pages4 years ago

Future Electronics

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Littelfuse PLA172P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2017-12-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse PLA172P provided by its distributors.

SSR RELAY SPST-NO 100MA 0-800V / Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 6 Leads
800V, 100mA Single-Pole Normally Open Solid State Relay
SSR RELAY SPST-NO 100MA 0-800V
AC,DC 50¦¸ 0V~800V 100mA 1.2V(DC) 900mV~1.5V FP-6
800V 1-FORM-A OPTOMOS DOUBLE MOLD FLATPK
Mosfet Relay, Spst, 0.1A, 800V, Smd; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:800V; Load Current:100Ma; Mosfet Relay Package Style:Flatpack-8 (6-Pin Used); Relay Mounting:Surface Mount Rohs Compliant: Yes |Littelfuse PLA172P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN