Littelfuse P6SMB43CA

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 36.8V, RoHS
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB43CA.

Farnell

Datasheet6 pages5 years ago
Datasheet6 pages10 years ago

RS (Formerly Allied Electronics)

Future Electronics

JRH Electronics

TME

Inventory History

3 month trend:
-11.68%

CAD Models

Download Littelfuse P6SMB43CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.12
$ 0.12
Stock
4,946,550
255,913
255,913
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
43.05 V
43.05 V
43.05 V
Clamping Voltage
59.3 V
59.3 V
59.3 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
10.3 A
10.1 A
10.1 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

LittelfuseSMBJ36CA
TVS Diodes & ESD Suppressors; SMBJ36CA; LITTELFUSE; 36 V; 2; 58.1 V; 40 V
BournsSMBJ33CA
Bourns SMBJ33CA TVS Diode 36.7 V 600 W DO 214AA Suppression Surge Protection
Diodes Inc.SMBJ30CA-13-F
SMBJ30CA Series 600 W 30 V Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseP6KE43CA
P6KE Series 59.3 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
LittelfuseTPSMB39CA
TPSMB Series 600 W 39 V Bi-Directional SMT Automotive TVS Diode - DO-214AA
Diodes Inc.SMBJ33CA-13-F
SMBJ33A Series 600 W 33 V Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Littelfuse P6SMB43CA provided by its distributors.

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 36.8V, RoHS
Littelfuse SCT
P6SMB Series 600 W 43 V 59.3 Vcl Bi-Directional SMT TVS Diode - DO-214AA
DO-214AA SMB P6SMB 1 Surface Mount Zener Tvs Diode 37.1V 1muA 600W -55C~150C TJ
TVS DIODE, 600W, 36.8V, BIDIR, DO-214AA; Product Range: P6SMB Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 36.8V; Clamping Voltage Vc Max: 59.3V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 40.9V; Breakdown Voltage Max: 45.2V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 36.8 / Clamping Voltage V = 59.3 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 10.3 / Breakdown Voltage Min. V = 40.9 / Breakdown Voltage Max. V = 45.2 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN