Littelfuse TPSMB39CA

TPSMB Series 600 W 39 V Bi-Directional SMT Automotive TVS Diode - DO-214AA
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMB39CA.

Farnell

Datasheet6 pages5 years ago

JRH Electronics

element14 APAC

HQonline

Burklin Elektronik

Inventory History

3 month trend:
-20.09%

CAD Models

Download Littelfuse TPSMB39CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseP6SMB39CA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 33.3V, RoHS
Bidirectional TVS Diode, 600W 11.3A 53.9V 37.1V SMB(DO-214AA) SMD 2.44mm H
LittelfuseSMBJ36CA
TVS Diodes & ESD Suppressors; SMBJ36CA; LITTELFUSE; 36 V; 2; 58.1 V; 40 V
BournsSMBJ33CA
TVS Diode, Transil SMBJ, Bidirectional, 33 V, 53.3 V, DO-214AA (SMB), 2 Pins
BournsSMBJ36CA
TVS Diode, Transil SMBJ, Bidirectional, 36 V, 58.1 V, DO-214AA (SMB), 2 Pins
LittelfuseSMBJ43CA
SMBJ Series 600 W 52.8 V Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Littelfuse TPSMB39CA provided by its distributors.

TPSMB Series 600 W 39 V Bi-Directional SMT Automotive TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Tvs Diode, Auto, 600W, 33.3V, Do214Aa; |Littelfuse TPSMB39CA
ESD protection diodes / TVS diodes; LITTELFUSE; TPSMB39CA; 53.9 V; 11.3 A; 33.3 V; 37.1 V - 41 V
39V Bidirectional 600W 11.3A 53.9V 37.1V SMB(DO-214AA) SMD mount 2.24mm(height)
TVS Diode Single Bi-Dir 33.3V 600W Automotive 2-Pin SMB T/R
11.3A 600W 53.9V 37.1V 33.3V SMB ESD and Surge Protection (TVS/ESD) ROHS
TPSMB Series - AEC-Q101 qualified SMB TVS for high voltage up to 650V/ 600W, 33.30V, 53.9V, DO-214AA, RoHS
Littelfuse SCT
Transient Suppression Diode (TVS)
TVS DIODE 33.3VWM 53.9VC SMB AEQ
TVS SURF MT DO214AA AEQ101 T&R
TVS DIODE, AUTO, 600W, 33.3V, DO214AA; Product Range: TPSMB Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 33.3V; Clamping Voltage Vc Max: 53.9V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN