Littelfuse P6SMB170CA

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 145V, RoHS
$ 0.167
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB170CA.

LCSC

Datasheet6 pages5 years ago

Future Electronics

Fuses Unlimited

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Littelfuse P6SMB170CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.167
$ 0.117
$ 0.117
Stock
39,410
26,333
26,333
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
170.5 V
170.5 V
170.5 V
Clamping Voltage
234 V
234 V
234 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.6 A
2.6 A
2.6 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMBJ130CA
Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ130CA-13-F
TVS Diode, Bidirectional, 130V, 600W, 2.9A, 209V, 144V, SMB (DO-214AA), SMD, 2.3mm H
BournsSMBJ150CA
TVS Diode Single Bi-Dir 150V 600W 2-Pin SMB T/R / TVS DIODE 150VWM 243VC DO214AA
LittelfuseSMBJ160CA
SMBJ Series 160 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseP6SMB200CA
P6SMB Series 171 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ160CA
Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Littelfuse P6SMB170CA provided by its distributors.

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 145V, RoHS
Littelfuse SCT
TVS Diode Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Bi-Dir 145V 600W 2-Pin SMB T/R
145V Bi-directional 600W 2.6A 234V 162V SMB(DO-214AA) SMD 2.24mm H
Transient Suppressor Diode, single, bidire; |Littelfuse P6SMB170CA
TVS DIODE 145VWM 234VC DO214AA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 145 / Clamping Voltage V = 234 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 2.6 / Breakdown Voltage Min. V = 162 / Breakdown Voltage Max. V = 179 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN