Littelfuse P6SMB170A

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 145V, RoHS
$ 0.124
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB170A.

IHS

Datasheet6 pages5 years ago

Future Electronics

TME

iiiC

Fuses Unlimited

Inventory History

3 month trend:
-2.04%

CAD Models

Download Littelfuse P6SMB170A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.117
$ 0.117
Stock
79,628
110,539
110,539
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
170.5 V
170.5 V
170.5 V
Clamping Voltage
234 V
234 V
234 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.6 A
2.6 A
2.6 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMBJ130A
ESD protection diodes / TVS diodes; BOURNS; SMBJ130A; 209 V; 2.9 A; 130 V; 144 V - 159 V
Diodes Inc.SMBJ130A-13-F
SMBJ Series 600 W 144 V Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ150A
TVS Diode Single Uni-Dir 150V 600W 2-Pin SMB / TVS DIODE 150VWM 243VC DO214AA
LittelfuseP6KE200A
Diode Transient Voltage Suppression (TVS) Single Unidirectional 171 Volt 600 Watt 2-Pin DO-15
BournsSMBJ170A
TVS Diode, Transil SMBJ, Unidirectional, 170 V, 275 V, DO-214AA (SMB), 2 Pins
LittelfuseSMBJ150A
SMBJ Series 243 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Littelfuse P6SMB170A provided by its distributors.

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 145V, RoHS
Littelfuse SCT
P6SMB Series 600 W 162 V Uni-Directional SMT TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
145V Unidirectional 600W 2.6A 234V 162V SMB(DO-214AA) SMD mount 2.24mm(height)
TVS Diode Single Uni-Dir 145V 600W 2-Pin SMB T/R
Transient Suppressor Diode, single, unidir; |Littelfuse P6SMB170A
TVS DIODE 145VWM 234VC DO214AA
DO-214AA ESD Protection Devices ROHS
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 145 / Clamping Voltage V = 234 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 2.6 / Breakdown Voltage Min. V = 162 / Breakdown Voltage Max. V = 179 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN