What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse P6SMB16A

P6SMB Series 13.6 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB16A.

Farnell

Datasheet6 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

TME

Inventory History

3 month trend:
-23.45%

CAD Models

Download Littelfuse P6SMB16A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.074
$ 0.074
Stock
263,530
226,883
226,883
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
16 V
16 V
16 V
Clamping Voltage
22.5 V
22.5 V
22.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
27.1 A
26.7 A
26.7 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

BournsSMBJ12A
TVS Diode, Unidirectional, 12 V, 600 W, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AA
BournsSMBJ13A
28A 600W 21.5V 14.4V Unidirectional 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ12A-13-F
Protection Tvs Unidirectional Smb 600W 12.0V Rohs 3K Rohs Compliant: Yes
Diodes Inc.SMBJ13A-13-F
27.9A 600W 21.5V 14.4V Unidirectional 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
600 Watt SMB Transient Voltage Suppressor, 16 V, Unidirectional
Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC

Descriptions

Descriptions of Littelfuse P6SMB16A provided by its distributors.

P6SMB Series 13.6 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 13.6V, RoHS
Littelfuse SCT
TVS DIODE, 600W, 13.6V, UNIDIR, DO-214AA; Product Range: P6SMB series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 13.6V; Clamping Voltage Vc Max: 22.5V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 15.2V; Breakdown Voltage Max: 16.8V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 13.6 / Clamping Voltage V = 22.5 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 27.1 / Breakdown Voltage Min. V = 15.2 / Breakdown Voltage Max. V = 16.8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN