Littelfuse P6SMB160A

ESD protection diodes / TVS diodes; LITTELFUSE; P6SMB160A; 219 V; 2.8 A; 136 V; 152 V - 168 V
$ 0.183
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB160A.

IHS

Datasheet6 pages5 years ago

RS (Formerly Allied Electronics)

HQonline

TME

iiiC

Inventory History

3 month trend:
-25.60%

CAD Models

Download Littelfuse P6SMB160A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.183
$ 0.218
$ 0.218
Stock
139,480
598,040
598,040
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
160 V
160 V
160 V
Clamping Voltage
219 V
219 V
219 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.8 A
2.7 A
2.7 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ130A
ESD protection diodes / TVS diodes; BOURNS; SMBJ130A; 209 V; 2.9 A; 130 V; 144 V - 159 V
Diodes Inc.SMBJ120A-13-F
TVS Diode, SMBJ Series, Unidirectional, 120 V, 193 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ130A-13-F
SMBJ Series 600 W 144 V Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ150A
TVS Diode Single Uni-Dir 150V 600W 2-Pin SMB / TVS DIODE 150VWM 243VC DO214AA
LittelfuseP6KE200A
Diode Transient Voltage Suppression (TVS) Single Unidirectional 171 Volt 600 Watt 2-Pin DO-15
LittelfuseSMBJ150A
SMBJ Series 243 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Littelfuse P6SMB160A provided by its distributors.

ESD protection diodes / TVS diodes; LITTELFUSE; P6SMB160A; 219 V; 2.8 A; 136 V; 152 V - 168 V
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 136V, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 600W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Uni-Dir 136V 600W 2-Pin SMB T/R
136V Unidirectional 600W 2.8A 219V 152V SMB(DO-214AA) SMD mount 2.24mm(height)
600W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSSION (TVS) DIODE
DIO,TVS,P6SMB160,136V,SMB600WPK,SMB,ZENER UNI-DIRECTIONAL
Transient Suppressor Diode, single, unidir; |Littelfuse P6SMB160A
Transient Suppression Diode (TVS)
TVS DIODE 136VWM 219VC DO214AA
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 136 / Clamping Voltage V = 219 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 2.8 / Breakdown Voltage Min. V = 152 / Breakdown Voltage Max. V = 168 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN