Littelfuse P6KE6.8CA

P6KE Series 10.5 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE6.8CA.

Newark

Datasheet6 pages5 years ago

Farnell

RS (Formerly Allied Electronics)

LKR

Future Electronics

Inventory History

3 month trend:
-7.18%

CAD Models

Download Littelfuse P6KE6.8CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ6.0CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 6.67V 1.6mA 600W -55C~150C TJ
LittelfuseSMBJ6.0CA
SMBJ Series 5 W 7.37 V Bi-Directional Surface Mount TVS Diode - SMB
LittelfuseSMBJ7.0C
Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseP6KE7.5C
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
BournsSMAJ6.0CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 6.67V 1.6mA 400W -55C~150C TJ
5¦ÌA 16.5A 92V 64.6V 58.1V 71.4V Bi-Directional DO-201AE TVS ROHS

Descriptions

Descriptions of Littelfuse P6KE6.8CA provided by its distributors.

P6KE Series 10.5 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
DO-204AC DO-15Axial P6KE 1 Through Hole Zener Tvs Diode 6.45V 58.1A 3.6mm 5W
TVS Diodes & ESD Suppressors; P6KE6.8CA; LITTELFUSE; 5.8 V; 10.5 V; 6.45 V
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
58.1A 600W 10.5V 6.45V Bidirectional 5.8V DO-15 ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, 600W, 5.8V, BIDIR, DO-204AC; Product Range: P6KE series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 5.8V; Clamping Voltage Vc Max: 10.5V; Diode Case Style: DO-204AC; No. of Pins: 2Pins; Breakdown V
Tvs Diode, 600W, 6.8V, Do-15; Rango De Producto:Serie P6Ke; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:5.8V; Estilo De La Carcasa Del Diodo:Do-15; Núm. De Contactos:2; Tensión De Breakdown Mín.:6.45V |Littelfuse P6KE6.8CA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE6.8CA.