What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse P6KE200

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE200.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

Fuses Unlimited

iiiC

DigiKey

CAD Models

Download Littelfuse P6KE200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.276
$ 0.276
Stock
715,612
505,191
505,191
Authorized Distributors
0
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
200 V
200 V
200 V
Clamping Voltage
287 V
274 V
274 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.1 A
2.2 A
2.2 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

BournsSMBJ150A
TVS Diode Single Uni-Dir 150V 600W 2-Pin SMB / TVS DIODE 150VWM 243VC DO214AA
LittelfuseP6KE200A
Diode Transient Voltage Suppression (TVS) Single Unidirectional 171 Volt 600 Watt 2-Pin DO-15
BournsSMBJ170A
TVS Diode, Transil SMBJ, Unidirectional, 170 V, 275 V, DO-214AA (SMB), 2 Pins
BournsSMBJ160A
Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS Diode, TRANSZORB P6SMB Series, Unidirectional, 171 V, 274 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ170A-13-F
SMBJ Series 600 W 170 VBR Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Littelfuse P6KE200 provided by its distributors.

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
Transient Suppressor Diode,single,unidirectional,162V V(Rwm),do-204Ac
TVS Diode 600W UL Axial Uni10%

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN