Littelfuse P6KE160A

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
$ 0.212
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE160A.

IHS

Datasheet6 pages6 years ago

Future Electronics

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
-31.98%

CAD Models

Download Littelfuse P6KE160A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.212
$ 0.297
$ 0.297
Stock
113,801
34,882
34,882
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
160 V
160 V
160 V
Clamping Voltage
219 V
219 V
219 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.8 A
2.7 A
2.7 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ130A
ESD protection diodes / TVS diodes; BOURNS; SMBJ130A; 209 V; 2.9 A; 130 V; 144 V - 159 V
Diodes Inc.SMBJ120A-13-F
TVS Diode, SMBJ Series, Unidirectional, 120 V, 193 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ130A-13-F
SMBJ Series 600 W 144 V Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ150A
TVS Diode Single Uni-Dir 150V 600W 2-Pin SMB / TVS DIODE 150VWM 243VC DO214AA
LittelfuseP6KE200A
Diode Transient Voltage Suppression (TVS) Single Unidirectional 171 Volt 600 Watt 2-Pin DO-15
BournsSMBJ170A
TVS Diode, Transil SMBJ, Unidirectional, 170 V, 275 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Littelfuse P6KE160A provided by its distributors.

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 600W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
2.8A 600W 219V 152V 136V DO-15(DO-204AC) ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressors / TVS Diodes 136Vr 600W 2.7A 5% Uni-Directional
136V Unidirectional 600W 2.8A 219V 152V DO-15,DO-204AC Through hole mounting
TVS Diode, Uni-Directional, 136V, 2.8A, DO-204AC
Transient Suppressor Diode, single, unidir; |Littelfuse P6KE160A
TVS Diode 600W UL Axial Uni 5%
600 W UNIDIRECTIONAL SILICON TVS DIODE
TVS DIODE AXIAL LEAD - P6KE160A T&R
TVS DIODE 136VWM 219VC DO204AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN