Littelfuse P4SMA47

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 40.2V, DO-214AC, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA47.

IHS

Datasheet6 pages12 years ago

Littelfuse SCT

Fuses Unlimited

iiiC

DigiKey

CAD Models

Download Littelfuse P4SMA47 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.184
$ 0.184
Stock
9,548
101,882
101,882
Authorized Distributors
0
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
44.7 V
47 V
47 V
Clamping Voltage
68.04 V
64.8 V
64.8 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
6.3 A
6.3 A
6.3 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-05-11
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

BournsSMAJ40A
TVS Diode, Unidirectional, 40 V, 400 W, 44.4 Vbr-54.3 Vbr, 71.4 Vcl, DO-214AC
LittelfuseSMAJ48A
SMAJ Series 77.4 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
BournsSMAJ45A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 55.3V 5muA 400W -55C~150C TJ
BournsSMAJ43A
TVS Diode, Unidirectional, 3.5V, 400W, 5.8A, 69.4V, 47.8V, SMA(DO-214AC), SMD, 2.2mm H
LittelfuseSMAJ51A
SMAJ Series 3.3 W 62.7 V Uni-Directional Surface Mount TVS Diode - SMA
LittelfuseSMAJ45A
SMAJ Series 400 W 45 V Uni-Directional SMT TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse P4SMA47 provided by its distributors.

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 40.2V, DO-214AC, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 400W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
DIODE TVS 400W 40.2V 5% DO214AC
TVS Diode 400W UL SMT Uni 10%

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN