Littelfuse SMAJ51A

SMAJ Series 3.3 W 62.7 V Uni-Directional Surface Mount TVS Diode - SMA
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ51A.

Newark

Datasheet6 pages6 years ago

element14 APAC

DigiKey

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-39.51%

CAD Models

Download Littelfuse SMAJ51A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.153
$ 0.153
Stock
1,005,665
874,233
874,233
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
59.7 V
59.7 V
59.7 V
Clamping Voltage
82.4 V
82.4 V
82.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
4.9 A
4.9 A
4.9 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMAJ48A
TVS Diode, SMAJ, Unidirectional, 48 V, 77.4 V, DO-214AC (SMA), 2 Pins
BournsSMAJ51A
TVS Diode, Unidirectional 3.5V 400W 4.9A 82.4V 56.7V SMA(DO-214AC) SMD 2.62mm H
Diode TVS Single Uni-Dir 47.8V 400W 2-Pin DO-213AB T/R
BournsSMAJ58A
TVS Diode, SMAJ Series, Unidirectional, 58 V, 103 V, DO-214AC (SMA), 2 Pins
Diodes Inc.SMAJ58A-13-F
SMAJ Series 58 V 400 W SMT Uni-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ6.0A-13-F
Diodes Inc TVS Diode, Unidirectional, Vc=10.3V, Vbr=6.67V, SMA (DO-214AC), SMD

Descriptions

Descriptions of Littelfuse SMAJ51A provided by its distributors.

SMAJ Series 3.3 W 62.7 V Uni-Directional Surface Mount TVS Diode - SMA
TVS Diodes & ESD Suppressors; SMAJ51A; LITTELFUSE; 51 V; 2; 82.4 V; 56.7 V
4.9A 400W 82.4V 56.7V Unidirectional 51V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
Littelfuse UnidirectionalTVSDiodes, Maximum clamping voltage 82.4V, SMD mount, DO-214AC (SMA)encapsulation, Minimum breakdown voltage 56.7V
TVS DIODE, 400W, 51V, UNIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 51V; Clamping Voltage Vc Max: 82.4V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 56.7V; Breakdown Voltage Max: 62.7V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 51 / Clamping Voltage V = 82.4 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 4.9 / Breakdown Voltage Min. V = 56.7 / Breakdown Voltage Max. V = 62.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ51A.