Littelfuse SMAJ45A

SMAJ Series 400 W 45 V Uni-Directional SMT TVS Diode - DO-214AC
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ45A.

element14 APAC

Datasheet6 pages6 years ago

Littelfuse SCT

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
+80.01%

CAD Models

Download Littelfuse SMAJ45A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.133
$ 0.133
Stock
531,922
1,544,925
1,544,925
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
52.65 V
52.65 V
52.65 V
Clamping Voltage
72.7 V
72.7 V
72.7 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
5.5 A
5.5 A
5.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMAJ45A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 55.3V 5muA 400W -55C~150C TJ
BournsSMAJ43A
TVS Diode, Unidirectional, 3.5V, 400W, 5.8A, 69.4V, 47.8V, SMA(DO-214AC), SMD, 2.2mm H
ESD protection diodes / TVS diodes; VISHAY; SMAJ45A-E3/61; 72.7 V; 5.5 A; 45 V; 50 V
onsemiSA45A
500 Watt MiniMOSORB Transient Voltage Suppressors 45 V Unidirectional
Diodes Inc.SMAJ45A-13-F
TVS Diode, SMAJ Series, Unidirectional, 45 V, 72.7 V, DO-214AC (SMA), 2 Pins
400 W 43.6 V Uni-Directional Surface Mount Transient Voltage Suppressor-DO-213AB

Descriptions

Descriptions of Littelfuse SMAJ45A provided by its distributors.

SMAJ Series 400 W 45 V Uni-Directional SMT TVS Diode - DO-214AC
5.5A 72.7V 400W 50V Unidirectional 45V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, 400W, 45V, UNIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 45V; Clamping Voltage Vc Max: 72.7V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 50V; Breakdown Voltage Max: 55.3V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 45 / Clamping Voltage V = 72.7 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 5.5 / Breakdown Voltage Min. V = 50 / Breakdown Voltage Max. V = 55.3 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ45A.