Littelfuse P4SMA15A

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 12.8V, DO-214AC, RoHS
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA15A.

IHS

Datasheet6 pages4 years ago

Future Electronics

Burklin Elektronik

TME

Fuses Unlimited

Inventory History

3 month trend:
+68.89%

CAD Models

Download Littelfuse P4SMA15A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.174
$ 0.139
$ 0.139
Stock
245,656
308,151
308,151
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
15 V
15 V
15 V
Clamping Voltage
21.2 V
21.2 V
21.2 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
19.3 A
18.9 A
18.9 A

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

BournsSMAJ12A
TVS Diode, SMAJ, Unidirectional, 12 V, 22 V, DO-214AC (SMA), 2 Pins
Diode TVS Single Uni-Dir 12.8V 400W 2-Pin DO-213AB T/R
Diode TVS Single Uni-Dir 12V 400W Automotive 2-Pin SMA T/R
BournsSMAJ15A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 16.7V 5muA 400W -55C~150C TJ
BournsSMAJ14A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 17.2V 5muA 400W -55C~150C TJ
LittelfuseSMAJ15A
SMAJ Series 24.4 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse P4SMA15A provided by its distributors.

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 12.8V, DO-214AC, RoHS
Littelfuse SCT
DO-214AC SMA P4SMA 1 Surface Mount Zener Tvs Diode 14.3V 1muA 400W -65C~150C TJ
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 12.8 / Clamping Voltage V = 21.2 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 19.3 / Breakdown Voltage Min. V = 14.3 / Breakdown Voltage Max. V = 15.8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN