Littelfuse P4SMA13CA

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 11.1V, DO-214AC, RoHS
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA13CA.

IHS

Datasheet6 pages4 years ago

Newark

Future Electronics

HQonline

Burklin Elektronik

Inventory History

3 month trend:
-11.13%

CAD Models

Download Littelfuse P4SMA13CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.266
$ 0.155
$ 0.155
Stock
224,264
17,995
17,995
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
13 V
13 V
13 V
Clamping Voltage
18.2 V
18.2 V
18.2 V
Peak Pulse Power
400 W
300 W
300 W
Peak Pulse Current
22.5 A
22 A
22 A

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMAJ11CA
A 11V, 400W, bi-directional, SMA pkg TVS Diode | Bourns SMAJ11CA
onsemiSA11CA
Trans Voltage Suppressor Diode, 500W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
BournsSMAJ13CA
TVS Diode, SMAJ Series, Bidirectional, 13 V, 21.5 V, DO-214AC (SMA), 2 Pins
BournsSMAJ12CA
TVS Diode, Bidirectional, 12 V, 400 W, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AC
LittelfuseSMAJ13CA
SMAJ Series 21.5 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
LittelfuseSMAJ14CA
SMAJ Series 15.6 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse P4SMA13CA provided by its distributors.

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 11.1V, DO-214AC, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
22.5A 400W 18.2V 12.4V Bidirectional 11.1V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Bi-Dir 11.1V 400W 2-Pin SMA T/R
TVS Diode 13V Bidirectional 400W SMD DO-214AC
TVS DIODE, BIDIR, 11.1V, DO-214AC;
TVS DIODE 11.1VWM 18.2VC DO214AC
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 11.1 / Clamping Voltage V = 18.2 / Peak Pulse Power Dissipation W = 3.3 / Peak Pulse Current A = 22.5 / Breakdown Voltage Min. V = 12.4 / Breakdown Voltage Max. V = 13.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN