Littelfuse SMAJ14CA

SMAJ Series 15.6 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ14CA.

HQonline

Datasheet6 pages6 years ago

LKR

TME

Future Electronics

DigiKey

Inventory History

3 month trend:
-10.25%

CAD Models

Download Littelfuse SMAJ14CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.194
$ 0.11
$ 0.11
Stock
666,179
515,977
515,977
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
16.4 V
16.4 V
16.4 V
Clamping Voltage
23.2 V
23.2 V
23.2 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
17.2 A
17.2 A
17.2 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMAJ14CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 17.2V 5muA 400W -55C~150C TJ
BournsSMAJ13CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 15.9V 5muA 400W -55C~150C TJ
TVS Diode SMA(DO-214AC) SMD 12.8V Bi-Directional 400W 18.9A 21.2V 14.3V 2.09mm H
LittelfuseSMAJ15CA
SMAJ Series 3.3 W 18.5 V Bi-Directional Surface Mount TVS Diode - DO-214AC
BournsSMAJ15CA
TVS Diode, Bidirectional, 15 V, 400 W, 16.7 Vbr-18.5 Vbr, 24.4 Vcl, DO-214AC
Diodes Inc.SMAJ15CA-13-F
SMAJ Series 400 W 15 V Surface Mount Bi-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse SMAJ14CA provided by its distributors.

SMAJ Series 15.6 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
TVS Diodes & ESD Suppressors; SMAJ14CA; LITTELFUSE; 14 V; 2; 23.2 V; 17.2 V
TVS DIODE, 400W, 14V, BIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 14V; Clamping Voltage Vc Max: 23.2V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 15.6V; Breakdown Voltage Max: 17.2V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 14 / Clamping Voltage V = 23.2 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 17.2 / Breakdown Voltage Min. V = 15.6 / Breakdown Voltage Max. V = 17.2 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN