Littelfuse P4SMA10A

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 8.55V, DO-214AC, RoHS
$ 0.154
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA10A.

IHS

Datasheet6 pages4 years ago

HQonline

Burklin Elektronik

TME

Littelfuse SCT

Inventory History

3 month trend:
-11.84%

CAD Models

Download Littelfuse P4SMA10A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.13
$ 0.13
Stock
5,080,741
57,773
57,773
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
10 V
10 V
10 V
Clamping Voltage
14.5 V
14.5 V
14.5 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
28.3 A
27.6 A
27.6 A

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMAJ8.0A
Diode TVS Single Uni-Dir 8V 400W 2-Pin SMA T/R / TVS DIODE 8VWM 13.6VC DO214AC
SMAJ Series 400 W 8 V Uni-Directional Surface Mount TVS Diode - DO-214AC
BournsSMAJ10A
TVS Diode, Unidirectional 400W 23.5A 17V 11.1V SMA(DO-214AC) SMD 2.62mm H
LittelfuseSMAJ10A
SMAJ Series 10 V 400 W SMT Uni-Directional Transient Voltage Suppressor - SMA
LittelfuseSMAJ11A
SMAJ Series 18.2 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ10A-13-F
SMAJ10A Series 400 W 10 V Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse P4SMA10A provided by its distributors.

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 8.55V, DO-214AC, RoHS
Littelfuse SCT
TVS Diodes & ESD Suppressors; P4SMA10A; LITTELFUSE; 8.55 V; 14.5 V; 9.5 V; 10 V
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 8.55 / Clamping Voltage V = 14.5 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 28.3 / Breakdown Voltage Min. V = 9.5 / Breakdown Voltage Max. V = 10.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 10 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN