Littelfuse SMAJ11A

SMAJ Series 18.2 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ11A.

Farnell

Datasheet6 pages6 years ago

element14 APAC

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
-17.97%

CAD Models

Download Littelfuse SMAJ11A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.071
$ 0.071
Stock
380,311
4,639,150
4,639,150
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
12.85 V
12.85 V
12.85 V
Clamping Voltage
18.2 V
18.2 V
18.2 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
22 A
22 A
22 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseP4KE13A-B
400W 1Ã×A 22.5A 18.2V 12.4V 11.1V 13.7V Unidirectional DO-41(DO-204AL) TVS ROHS
LittelfuseP4KE13A
400W 1Ã×A 22.5A 18.2V 12.4V 11.1V 13.7V Unidirectional DO-41(DO-204AL) TVS ROHS
LittelfuseP4SMA13A
P4SMA Series 18.2 V 400 W SMT Uni-Directional TVS Diode - DO-214AC (SMA)
BournsSMAJ10A
TVS Diode, Unidirectional 400W 23.5A 17V 11.1V SMA(DO-214AC) SMD 2.62mm H
BournsSMAJ11A
ESD protection diodes / TVS diodes; BOURNS; SMAJ11A; 18.2 V; 22 A; 11 V; 12.2 V - 13.2 V
Diode TVS Single Uni-Dir 11.1V 400W 2-Pin DO-204AL T/R

Descriptions

Descriptions of Littelfuse SMAJ11A provided by its distributors.

SMAJ Series 18.2 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
400 W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSION DIODE Trans Voltage Suppressor Diode, 400W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
TVS DIODE, 400W, 11V, UNIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 11V; Clamping Voltage Vc Max: 18.2V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 12.2V; Breakdown Voltage Max: 13.5V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 11 / Clamping Voltage V = 18.2 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 22 / Breakdown Voltage Min. V = 12.2 / Breakdown Voltage Max. V = 13.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ11A.