Littelfuse P3100EALRP1

P3100E_L Series 150 mA 275 V SIDACtor® Protection Device - TO-92
$ 0.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P3100EALRP1.

Newark

Datasheet5 pages9 years ago
Datasheet3 pages20 years ago

Future Electronics

TME

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse P3100EALRP1 provided by its distributors.

P3100E_L Series 150 mA 275 V SIDACtor® Protection Device - TO-92
Thyristor Surge Protector, 350V V(BO) Max, 20A, TO-92
pxxx0e_ Series - TO-92 SIDACtor® Device, 275V, RoHS
Littelfuse SCT
SIDACtor Bi 275V 50A TO92 RoHS
THYRISTOR 275V 20A 2-PIN TO-92
Semiconductor Discharge Tube (TSS)
SIDACtor Protection Thyristors
Sidactor, 275V, To-92, Full Reel; Reverse Stand-Off Voltage Vrwm:-; No. Of Pins:2Pins; Tvs Thyristor Case Style:To-92; Thyristor Type:Sidactor; Breakover Voltage Max:350V; No. Of Circuits:1Circuits; Peak Pulse Current Ippm:45A Rohs Compliant: Yes |Littelfuse P3100EALRP1

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN