Littelfuse P3100EAL

P3100E_L Series 150 mA 275 V SIDACtor® Protection Device - TO-92
$ 0.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P3100EAL.

Newark

Datasheet5 pages9 years ago
Datasheet2 pages21 years ago
Datasheet5 pages10 years ago
Datasheet2 pages21 years ago

element14 APAC

TME

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse P3100EAL provided by its distributors.

P3100E_L Series 150 mA 275 V SIDACtor® Protection Device - TO-92
Thyristor Surge Protection Devices 275V 20A 2-Pin TO-92 Bulk
Thyristor Surge Protector, 350V V(BO) Max, 20A, TO-92
pxxx0e_ Series - TO-92 SIDACtor® Device, 275V, RoHS
Littelfuse SCT
SIDACtor Bi 275V 50A TO92 RoHS
Sidactor, 275V; Reverse Stand-Off Voltage Vrwm:-; No. Of Pins:2Pins; Tvs Thyristor Case Style:To-92; Thyristor Type:Sidactor; Breakover Voltage Max:350V; No. Of Circuits:1Circuits; Peak Pulse Current Ippm:45A; Product Range:- Rohs Compliant: Yes |Littelfuse P3100EAL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN