Littelfuse P1900MEL

Pxxx0ME Series - Pxxx0ME 5kA High-Power SIDACtor® Series in TO-218 Package, RoHS
$ 6.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P1900MEL.

ODG (Origin Data Global)

Datasheet4 pages6 years ago

Farnell

Future Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
-0.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse P1900MEL provided by its distributors.

Pxxx0ME Series - Pxxx0ME 5kA High-Power SIDACtor® Series in TO-218 Package, RoHS
Littelfuse SCT
SIDACTOR BI 155V 5000A TO218 / Thyristor Surge Protection Devices 155V 400A Automotive 3-Pin(3+Tab) TO-218 Tube
Pxxx0ME 5kA SIDACtor Series TO-218 155V Thyristor Triac
Thyristor Surge Protector, 220V V(BO) Max, TO-218
Transient Surge Protection Thyristor; Reverse Stand-Off Voltage Vrwm:-; No. Of Pins:3Pins; Tvs Thyristor Case Style:To-218; Thyristor Type:Sidactor; Breakover Voltage Max:220V; No. Of Circuits:1Circuits; Peak Pulse Current Ippm:5Ka Rohs Compliant: Yes |Littelfuse P1900MEL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN