Littelfuse P1301DF-1E

PxxxxDF-1E Series - Fixed Voltage Single Port Enhanced Series - MS-012, SOIC-8, RoHS
$ 0.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P1301DF-1E.

IHS

Datasheet4 pages7 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse P1301DF-1E provided by its distributors.

PxxxxDF-1E Series - Fixed Voltage Single Port Enhanced Series - MS-012, SOIC-8, RoHS
Littelfuse SCT
Fvsp 120V 30A Soic 8L Rohs/ T&r |Littelfuse P1301DF-1E
Sidacs FVSP 120V 30A SOIC8L
SIDACTOR SLIC ENH 120V 30A 8SOIC
Thyristor Surge Protector
TVS DEVICE MIXED 120V MS-012

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P1301DF1E