Littelfuse P1300EBL

Thyristor Surge Protector, 160V V(BO) Max, 25A, TO-92
$ 0.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P1300EBL.

IHS

Datasheet5 pages9 years ago

TME

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse P1300EBL provided by its distributors.

Thyristor Surge Protector, 160V V(BO) Max, 25A, TO-92
pxxx0e_ Series - TO-92 SIDACtor® Device, 120V, RoHS
Littelfuse SCT
Bulk/Protection Thyristor/Sidactor Bi 120V 100A To92 Rohs Rohs Compliant: Yes |Littelfuse P1300EBL
SIDACTOR BI 120V 250A TO-92
THYRISTOR 120V 250A TO-226-2
THYRISTOR 120V 250A TO226-2
SIDACtors 100A 120V
Sidacs 100A 120V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN