Littelfuse P0640SBLRP

P0640S_L Series 150 mA 58 V SIDACtor® Protection Device - DO-214AA
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P0640SBLRP.

IHS

Datasheet5 pages3 years ago

Arrow Electronics

HQonline

Newark

Future Electronics

Inventory History

3 month trend:
-55.59%

CAD Models

Download Littelfuse P0640SBLRP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse P0640SBLRP provided by its distributors.

P0640S_L Series 150 mA 58 V SIDACtor® Protection Device - DO-214AA
77V 150mA SMB(DO-214AA) Semiconductor Discharge Tubes (TSS) ROHS
Thyristor Surge Protection Devices 58V 25A 2-Pin DO-214AA T/R
pxxx0s_ Series - DO-214AA SIDACtor® Device, 58V, RoHS
Littelfuse SCT
SIDACtor Bi 58V 100A DO214 2L RoHS
Transient Suppression Diode (TVS)
Sidactor, 58V, Do-214Aa; Reverse Stand-Off Voltage Vrwm:-; No. Of Pins:2Pins; Tvs Thyristor Case Style:Do-214Aa (Smb); Thyristor Type:Sidac; Breakover Voltage Max:77V; No. Of Circuits:1Circuits; Peak Pulse Current Ippm:80A Rohs Compliant: Yes |Littelfuse P0640SBLRP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN