Littelfuse P0640SALRP

P0640S Series 50 Vdrm 2.2 A Surface Mount Sidac Protection Thyristor - SMB
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P0640SALRP.

Farnell

Datasheet5 pages3 years ago
Datasheet2 pages21 years ago

JRH Electronics

Arrow Electronics

Fuses Unlimited

Newark

Inventory History

3 month trend:
-57.45%

CAD Models

Download Littelfuse P0640SALRP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse P0640SALRP provided by its distributors.

P0640S Series 50 Vdrm 2.2 A Surface Mount Sidac Protection Thyristor - SMB
Thyristor Surge Protection Devices 58V 25A 2-Pin DO-214AA T/R
pxxx0s_ Series - DO-214AA SIDACtor® Device, 58V, RoHS
Littelfuse SCT
SIDACtor Bi 58V 50A DO214 2L RoHS
DB-0054-0 DIODE,SMD,SMB,SIDACTOR, VDRM=
THYRISTOR, TVS, BI, 58V; Reverse Stand-Off Voltage Vrwm: -; No. of Pins: 2Pins; TVS Thyristor Case Style: DO-214AA; Thyristor Type: SIDAC; Breakover Voltage Vbo Max: 77V; No. of Circuits: 1Circuits; Peak Pulse Current Ippm: 45A
Sidactor, 58V, Do-214Aa; Tensión Stand-Off Inversa, Vrwm:-; Núm. De Circuitos:1; Corriente Máxima De Impulso Ippm:45A; Tipo De Tiristor:Sidac; Diseño Tiristor Tvs:Do-214Aa; Núm. De Contactos:2; Tensión Max De Ruptura Vbo:77V |Littelfuse P0640SALRP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P0640SALRP.