Littelfuse P0640ECL

Thyristor Surge Protector, 77V V(BO) Max, 50A, TO-92
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P0640ECL.

Newark

Datasheet5 pages9 years ago
Datasheet5 pages11 years ago

Farnell

TME

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse P0640ECL provided by its distributors.

Thyristor Surge Protector, 77V V(BO) Max, 50A, TO-92
pxxx0e_ Series - TO-92 SIDACtor® Device, 58V, RoHS
Littelfuse SCT
400A TO-226-2,TO-226AC,TO-92-2 4.98mm
SIDACtor Bi 58V 500A TO92 RoHS
Thyristor; Tensión Máxima De Apagado Repetitiva, Vdrm:58V; Corriente De Trigger De La Compuerta Máx., Igt:-; Intensidad It Media:-; Corriente Rms De Encendido It(Rms):-; Diseño Del Tiristor:To-92; Núm. De Contactos:2 |Littelfuse P0640ECL
THYRISTOR; Peak Repetitive Off-State Vol; THYRISTOR; Peak Repetitive Off-State Voltage, Vdrm:58V; Peak Non Rep Surge Current Itsm 50Hz:30A; Holding Current Max Ih:150mA; Operating Temperature Range:-40°C to +150°C; Thyristor Case:TO-92; No. of Pins:2; Package / Case:2-TO-92

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN