Littelfuse P0640EBL

Thyristor Surge Protector, 77V V(BO) Max, 25A, TO-92
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P0640EBL.

IHS

Datasheet5 pages9 years ago

TME

iiiC

Mouser

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse P0640EBL provided by its distributors.

Thyristor Surge Protector, 77V V(BO) Max, 25A, TO-92
pxxx0e_ Series - TO-92 SIDACtor® Device, 58V, RoHS
Littelfuse SCT
Bulk/Protection Thyristor/Sidactor Bi 58V 100A To92 Rohs Rohs Compliant: Yes |Littelfuse P0640EBL
SIDACTOR BI 58V 250A TO-92
new, original packaged
THYRISTOR 58V 250A TO-226-2
THYRISTOR 58V 250A TO226-2
SIDACtors 100A 58V
Sidacs 100A 58V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN