Littelfuse P0080EAL

P0080E_L Series 50 mA 6 V SIDACtor® Protection Device - TO-92
$ 0.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P0080EAL.

Newark

Datasheet5 pages9 years ago
Datasheet5 pages10 years ago

Farnell

HQonline

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse P0080EAL provided by its distributors.

P0080E_L Series 50 mA 6 V SIDACtor® Protection Device - TO-92
Thyristor Surge Protection Devices 6V 20A 2-Pin TO-92 Bulk
Thyristor Surge Protector, 25V V(BO) Max, 20A, TO-92
pxxx0e_ Series - TO-92 SIDACtor® Device, 6V, RoHS
Littelfuse SCT
45A TO-226-2,TO-226AC,TO-92-2 4.98mm
Thyristor; Tensión Máxima De Apagado Repetitiva, Vdrm:6V; Corriente De Trigger De La Compuerta Máx., Igt:-; Intensidad It Media:-; Corriente Rms De Encendido It(Rms):-; Diseño Del Tiristor:To-92; Núm. De Contactos:2 |Littelfuse P0080EAL
Thyristor; Peak Repetitive Off-State Vol; Thyristor; Peak Repetitive Off-State Voltage, Vdrm:6V; Peak Non Rep Surge Current Itsm 50Hz:20A; Holding Current Max Ih:50mA; Operating Temperature Range:-40°C to +150°C; Thyristor Case:TO-92; No. of Pins:2; Package / Case:2-TO-92

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN