
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 18-NYC222STT1GCT-ND | 446 | 1 | Cut Tape | ||||||||
| TTI | NYC222STT1G | 0 | 1K | Tape & Reel | 8h | |||||||
| Onlinecomponents.com | NYC222STT1G | 0 | 1K | Bulk | ||||||||
| RS (Formerly Allied Electronics) | NYC222STT1G | 0 | 1K | Bulk | 19h | |||||||
| Master Electronics | NYC222STT1G | 0 | 1K |
Download datasheets and manufacturer documentation for Littelfuse NYC222STT1G.
Download Littelfuse NYC222STT1G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Littelfuse NYC222STT1G provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:
Download datasheets and manufacturer documentation for Littelfuse NYC222STT1G.