Littelfuse NANOSMDC150F-2

PTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1206 T/R
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse NANOSMDC150F-2.

Farnell

Datasheet8 pages4 years ago
Datasheet20 pages15 years ago
Datasheet1 page15 years ago

JRH Electronics

Future Electronics

Littelfuse SCT

Newark

Inventory History

3 month trend:
-1.67%

CAD Models

Download Littelfuse NANOSMDC150F-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2007-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse NANOSMDC150F-2 provided by its distributors.

PTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1206 T/R
PTC Resettable Fuse 100A 0.3s 6VDC 0.04 Ohm 2-Pin 1206 T/R
Avnet Japan
nanoSMD Series - PolySwitch 1206 Size Lead-Free Surface Mount Resettable PPTC, 6V, 1.5A, RoHS
Littelfuse SCT
LITTELFUSE NANOSMDC150F-2 FUSE, PTC RESET, 6V, 1.5A, 1206
FUSE, PTC RESET, 6V, 1.5A, 1206; Thermistor Mounting: SMD; Product Range: PolySwitch nanoSMDC Series; Holding Current: 1.5A; Tripping Current: 3A; Voltage Rating: 6VDC; Operating Temperature Min: -40 C; Opera
Fuse, Ptc Reset, 6V, 1.5A, 1206, Full Reel; Rango De Producto:Serie Polyswitch Nanosmdc; Corriente De Retención:1.5A; Corriente De Desconexión:3A; Tensión Nominal:6Vdc; Thermistor Mounting:Smd; Temperatura De Trabajo Mín.:-40°C |Littelfuse NANOSMDC150F-2

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NANOSMDC150F-2.
  • NANOSMDC150F2