Littelfuse MMO74-16IO6

Silicon Controlled Rectifier, 53A I(T)RMS, 34mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element
$ 26.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MMO74-16IO6.

IHS

Datasheet5 pages10 years ago

Factory Futures

Future Electronics

iiiC

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse MMO74-16IO6 provided by its distributors.

Silicon Controlled Rectifier, 53A I(T)RMS, 34mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element
MMO74 Series 1600 Vdrm 74 A 1.64 Vt 100 mA Igt AC Controller Module
SCR Module 1600V 640A 4-Pin SOT-227B
SCR MODULE 1.6KV 53A SOT-227-4
IC MCU 32BIT 16KB FLASH 24HVQFN
Power Thy Disc-Others SOT-227B minibloc
IXYS , 40A, , SOT-227B, Vrrm=1600V
74A 1600V AC Controllers SOT227B
THYRISTOR MODULE, 82A 1600VTHYRISTOR MODULE, 82A 1600V; Voltage, Vrrm:1600V; Current, It av:34A; Case style:SOT-227B; Current, It rms:74A; Current, Itsm:600A; Voltage, Vgt:1.5V; Current, Igt:100mA; Frequency, Itsm:50Hz; Temperature, RoHS Compliant: Yes
Peak Repetitive Off-State Voltage (Vdrm) kV = 1.6 / ON State RMS Current (It(rms)) A = 88 / Gate Trigger Current (Igt) mA = 100 / Current It(av) A = 40 / Forward Voltage (Vf) V = 1.29 / Gate Trigger Voltage (Vgt) V = 1.5 / Peak Non-Repetitive Surge Current (Itsm) A = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-227B / Pins = 4 / Mounting Type = SMD / Packaging = Tube / Insulation Voltage kV = 3

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMO 74-16IO6