Littelfuse MMIX1X200N60B3H1

Disc Igbt Smpd Pkg-Standard Smpd-B/ Tube |Littelfuse MMIX1X200N60B3H1
$ 34.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MMIX1X200N60B3H1.

IHS

Datasheet9 pages13 years ago

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonIRGS4630DPBF
Trans IGBT Chip N-CH 600V 47A 206000mW 3-Pin(2+Tab) D2PAK Tube
Insulated Gate Bipolar Transistor, 30A I(C), 600V V(BR)CES, N-Channel
IGBT for Inverter Applications
Trans IGBT Chip N-CH 600V 20A 52000mW 3-Pin(2+Tab) LDPAK(S)-1 T/R
Trans IGBT Chip N-CH 600V 20A 72000mW 3-Pin(2+Tab) DPAK T/R
InfineonAUIRGR4045D
600V Low VCEon IGBT with UltraFast Soft Recovery Diode in a D-Pak package, DPAKCOPAK-3, RoHS

Descriptions

Descriptions of Littelfuse MMIX1X200N60B3H1 provided by its distributors.

Disc Igbt Smpd Pkg-Standard Smpd-B/ Tube |Littelfuse MMIX1X200N60B3H1
Standard Series - 600V - 2500V Surface Mount Power Device (SMPD) Packages, SMPD, RoHS
Littelfuse SCT
Insulated Gate Bipolar Transistor
SMDP-21 600V 72A DIODE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN