Littelfuse MINISMDC125F/16-2

PTC Resettable Fuse 100A 0.4s@8A 16VDC 0.05 Ohm 2-Pin 1812 T/R
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MINISMDC125F/16-2.

Newark

Datasheet7 pages4 years ago

Future Electronics

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+154%

CAD Models

Download Littelfuse MINISMDC125F/16-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Littelfuse MINISMDC125F/16-2 provided by its distributors.

PTC Resettable Fuse 100A 0.4s@8A 16VDC 0.05 Ohm 2-Pin 1812 T/R
Avnet Japan
PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 16VDC 100A 0.8W 0.4s 0.05Ohm SMD Solder Pad 1812 T/R Automotive
MINISMDC Series 1812 16 V 1.25 A Surface Mount PolySwitch Resettable Fuse
16V 1.25A 100A -40¡Í~+85¡Í 2.5A 50m´Î 400ms 140m´Î 1812 Resettable Fuses ROHS
Fuse, Ptc Reset, 16V, 1.25A, 1812, Full Reel; Pptc Case Style:1812 (4532 Metric); Product Range:Polyswitch Minismdc Series; Voltage Rating:16Vdc; Holding Current:1.25A; Trip Current:2.5A; Time To Trip:0.4S; Current Rating Max:100A Rohs Compliant: Yes |Littelfuse MINISMDC125F/16-2

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MINISMDC125F/16-2.
  • MINISMDC125F16-2