Littelfuse MICROSMD010F-2

PTC Resettable Fuse 0.1A(hold) 0.25A(trip) 30VDC 10A 0.8W 1s 2.1Ohm SMD Solder Pad 1210 T/R Automotive
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MICROSMD010F-2.

IHS

Datasheet8 pages4 years ago

Littelfuse SCT

Future Electronics

Farnell

Newark

Inventory History

3 month trend:
-2.94%

CAD Models

Download Littelfuse MICROSMD010F-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse MICROSMD010F-2 provided by its distributors.

PTC Resettable Fuse 0.1A(hold) 0.25A(trip) 30VDC 10A 0.8W 1s 2.1Ohm SMD Solder Pad 1210 T/R Automotive
PTC Resettable Fuse 10A 1s 30VDC 2.1 Ohm 2-Pin 1210 T/R
Avnet Japan
MICROSMDF Series 1210 30 V 0.01 A Surface Mount PolySwitch Resettable Fuse
microSMD Series - PolySwitch 1210 Size Lead-Free Surface Mount Resettable PPTC, 30V, 0.1A, RoHS
Littelfuse SCT
PTC Resettable Fuse, 2.1ohm, Surface Mount
Resettable Fuses – PPTC; LITTELFUSE; MICROSMD010F-2; 100 mA; 250 mA; 10 A; 800 mW
FUSE, PTC RESET, 30V, 100mA, 1210; Therm; FUSE, PTC RESET, 30V, 100mA, 1210; Thermistor Mounting: SMD; Product Range: PolySwitch microSMD Series; Holding Current: 100mA; Tripping Current: 250mA; Voltage Rating: 30VDC; Operati
Ambient Temperature Max. °C = 20 / Width mm = 3.43 / Moisture Sensitivity Level (MSL) = 2A (4 Weeks) / Resistance Max. Ohm = 15 / Voltage Rating V = 30 / Rated Current A = 10 / Resistance Min. Ohm = 2.1 / Length mm = 2.8 / Trip Current mA = 250 / Storage Temperature Max. °C = 40 / Holding Current @ 60 °C mA = 60 / Holding Current @ 23 °C mA = 100

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MICROSMD010F-2.
  • MICROSMD010F2