Littelfuse MDSR-7-15-20

Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 140 V Through Hole
$ 0.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MDSR-7-15-20.

Newark

Datasheet2 pages10 years ago

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+19.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2020-12-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse MDSR-7-15-20 provided by its distributors.

Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 140 V Through Hole
Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 0.6ms 100mOhm
Reed switche, THT, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, MDSR-7-15-20
Reed contact [Hamlin] MDSR-7-15-20 Reed contact
SWITCH REED SPST .5A 15-20 A/T
SWITCH REED SPST-NO 350MA 140V
Reed Switch; Product Range:Mdsr-7 Series; Contact Configuration:Spst-No; Switch Mounting:Through Hole; Contact Current Max:500Ma; Switching Voltage Max:200Vdc; Switching Power Max:10W; Contact Resistance Max:0.1Ohm Rohs Compliant: Yes |Littelfuse MDSR-7 15-20

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDSR-7 15-20
  • MDSR-7, 15-20
  • MDSR-7-15/20