Littelfuse MDSR-4-12-23

Glass Body Reed Switch SPST-NO 12 ~ 23AT Operate Range 10W 500mA (DC) Through Ho
$ 0.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MDSR-4-12-23.

Factory Futures

Datasheet1 page23 years ago

Future Electronics

element14

DigiKey

Inventory History

3 month trend:
-20.14%

CAD Models

Download Littelfuse MDSR-4-12-23 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-03-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse MDSR-4-12-23 provided by its distributors.

Glass Body Reed Switch SPST-NO 12 ~ 23AT Operate Range 10W 500mA (DC) Through Ho
DRY REED SWITCH Dry Reed Switch, SPST, 0.5A, 200VDC, Through Hole-straight
SWITCH, REED, SPST-NO, 500mA, 200VDC; Product Range: MDSR-4 Series; Contact Configuration: SPST-NO; Switch Mounting: Through Hole; Contact Current Max: 500mA; Switching Voltage Max: 200VDC; Switching Power 88F5171
Reed Switch; Circuitry:SPST-NO; Switching Voltage Max:200VDC; Body Length:0.600"; Breakdown Voltage Min:250VDC; Carry Current:1.2A; Contact Rating:10W; External Depth:0.09"; Leaded Process Compatible:Yes; Mounting Type:Thru-Hole ;RoHS Compliant: Yes
SWITCH, REED, SPST-NO, 500mA, 200VDC; Co; SWITCH, REED, SPST-NO, 500mA, 200VDC; Contact Configuration:SPST-NO; Switching Voltage Max:200VDC; Switching Power Max:10W; Contact Current Max:500mA; Body Length:0.600"; Body Material:Glass; Breakdown Voltage Min:250VDC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDSR-4 12-23
  • MDSR41223