Littelfuse MCR310-10G

Silicon Controlled Rectifier, 10A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB
$ 0.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MCR310-10G.

Newark

Datasheet4 pages6 years ago
Datasheet3 pages19 years ago

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
-18.57%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2006-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse MCR310-10G provided by its distributors.

Silicon Controlled Rectifier, 10A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB
MCR310-10G Series 800 V 10 A Silicon Controlled Rectifier - TO-220AB
Thyristor SCR 800V 100A 3-Pin(3+Tab) TO-220AB Box
SCR Components; LITTELFUSE; MCR310-10G; TO-220AB; 10 A
Scr Thyristor, 10A, 800V, To-220Ab-3; Peak Repetitive Off State Voltage:800V; Gate Trigger Current Max:200Μa; Average On State Current:-; On State Rms Current:10A; Thyristor Case Style:To-220Ab; No. Of Pins:3Pins; Msl:- Rohs Compliant: Yes |Littelfuse MCR310-10G

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCR310-10G.