Littelfuse MCR12DCNT4G

MCR Series 800 V 20 mA Surface Mount SCR Power Thyristor - TO-252-3
$ 0.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MCR12DCNT4G.

ODG (Origin Data Global)

Datasheet5 pages7 years ago

Newark

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-0.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-05-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse MCR12DCNT4G provided by its distributors.

MCR Series 800 V 20 mA Surface Mount SCR Power Thyristor - TO-252-3
Silicon Controlled Rectifiers Reverse Blocking Thyristors | THYRISTOR SCR 12A 800V DPAK
SCR, 12A, 800V, TO-252; Peak Repetitive Off-State Voltage, Vdrm: 800V; Gate Trigger Current Max, Igt: 20mA; Current It av: 7.8A; On State RMS Current IT(rms): 12A; Thyristor Case Style: TO-252; No. of Pins: 3Pins; Peak Non Rep Surge Current Itsm 50Hz: 100A; Holding Current Max Ih: 40mA; Gate Trigger Voltage Max Vgt: 1V; Operating Temperature Max: 125°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (20-Jun-2016)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN