Littelfuse MCR12DCMT4G

Silicon Controlled Rectifier, 12A I(T)RMS, 7.8mA I(T), 600V V(DRM), 600V V(RRM), 1 Element
$ 0.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MCR12DCMT4G.

ODG (Origin Data Global)

Datasheet5 pages7 years ago

Newark

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-24.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse MCR12DCMT4G provided by its distributors.

Silicon Controlled Rectifier, 12A I(T)RMS, 7.8mA I(T), 600V V(DRM), 600V V(RRM), 1 Element
Thyristor, 600 V, 20 Ma, 7.8 A, 12 A, To-252, 3 Rohs Compliant: Yes |Littelfuse MCR12DCMT4G
600 V 12 A Standard Recovery Surface Mount SCR - TO-252, (D-Pak)
40mA 7mA 600V 1 unidirectional thyristor TO-252-2 Thyristors (SCR)/Modules ROHS
SCR 600V 12A(RMS) 100A 3-Pin(2+Tab) DPAK T/R
SCR Components; LITTELFUSE; MCR12DCMT4G; DPAK; 12 A
MCR12DCx Series - SCR TO-252 12A, 600V, RoHS
Littelfuse SCT
SCR 1.9V 0.01mA 3-Pin DPAK T/R
Avnet Japan
20mA 7.8A 12A 2V 100A 600V 10¦ÌA 1V DPAK 2.38mm
THYRISTOR, DPAK; Peak Repetitive Off-State Voltage, Vdrm: 600V; Gate Trigger Current Max, Igt: 20mA; Current It av: 12A; On State RMS Current IT(rms): 12A; Thyristor Case Style: TO-252; No. of Pins: 3Pins; Peak Non Rep Surge Current Itsm 50Hz: 100A; Holding Current Max Ih: 40mA; Gate Trigger Voltage Max Vgt: 1V; Operating Temperature Max: 125°C; Product Range: -; MSL: -; Current Itsm: 100A; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Repetitive Reverse Voltage Vrrm Max: 600V; Termination Type: Surface Mount Device; Thyristor Case: TO-252; Thyristor Type: Thyristor

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN