Littelfuse MCR106-6G

Silicon Controlled Rectifier, 4A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-225AA
$ 0.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MCR106-6G.

Farnell

Datasheet4 pages5 years ago
Datasheet4 pages17 years ago

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-36.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse MCR106-6G provided by its distributors.

Silicon Controlled Rectifier, 4A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-225AA
Thyristor SCR 400V 25A 3-Pin(3+Tab) TO-225 Box
400 V 4 A Through Hole Sensitive Gate SCR - TO-225AA
MCR106 Series - SCR TO-255AA 4A, 400V, RoHS
Littelfuse SCT
SCR THYRISTOR, 4A, 400V, TO-225AA
200¦ÌA 6V 2.55A 4A 25A 400V 10¦ÌA 1V TO-225AA 11.04mm
SCR THYRISTOR, 4A, 400V, TO-225AA; Peak Repetitive Off-State Voltage, Vdrm: 400V; Gate Trigger Current Max, Igt: 200µA; Current It av: 2.55A; On State RMS Current IT(rms): 4A; Thyristor Case Style: TO-225AA; No. of Pins: 3Pins
Scr Thyristor, 4A, 400V, To-225Aa; Tensión Máxima De Apagado Repetitiva, Vdrm:400V; Corriente De Trigger De La Compuerta Máx., Igt:200Μa; Intensidad It Media:2.55A; Corriente Rms De Encendido It(Rms):4A; Diseño Del Tiristor:To-225Aa |Littelfuse MCR106-6G

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN