Littelfuse MCD95-08IO8B

Thyristor SCR Module 800V 2.4KA 4-Pin TO-240AA
$ 28.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MCD95-08IO8B.

IHS

Datasheet6 pages6 years ago

Future Electronics

TME

iiiC

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Littelfuse MCD95-08IO8B provided by its distributors.

Thyristor SCR Module 800V 2.4KA 4-Pin TO-240AA
Bipolar Module-Thyristor/Diode To-240Aa/ Box |Littelfuse MCD95-08IO8B
150mA 10V 116A 180A 2.25KA,2.4KA 800V 2.5V TO-240AA 92mm*20.8mm*30mm
Silicon Controlled Rectifier, 180A I(T)RMS, 116mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-240AA
Discrete Semiconductor Modules 95 Amps 800V
THYRISTOR DOUB 800V 116A TO-240
CAP ALUM POLYMER 560UF 35V SMD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCD 95-08IO8B
  • MCD95-08IO8 B