Littelfuse MCD56-12IO1B

SCR Module Diode 1200V 94A(RMS) 1620A 5-Pin TO-240AA
$ 23.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MCD56-12IO1B.

Farnell

Datasheet6 pages7 years ago

ARCEL Power Electronics

TME

Elcodis

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1991-09-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse MCD56-12IO1B provided by its distributors.

SCR Module Diode 1200V 94A(RMS) 1620A 5-Pin TO-240AA
Silicon Controlled Rectifier, 100A I(T)RMS, 60mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-240AA
SCR MODULE 1.2KV 100A TO-240AA
Bipolar Module-Thyristor/Diode TO-240AA
IXYS , 64A, , TO-240AA, Vrrm=1200V
MOD THYRISTOR/DIO 1200V TO-240AA
Scr Thyristor, 100A, 1.2Kv; Scr Module Type:Series Connected - Scr/Diode; Peak Repetitive Off State Voltage:1.2Kv; Gate Trigger Current Max:100Ma; Average Forward Current:60A; On State Rms Current:100A; No. Of Pins:5Pins Rohs Compliant: Yes |Ixys Semiconductor MCD56-12IO1B

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCD 56-12IO1B