Littelfuse MBRF30200CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-220AB
$ 1.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MBRF30200CT.

IHS

Datasheet3 pages9 years ago

Littelfuse SCT

Inventory History

3 month trend:
-84.77%

Alternate Parts

Price @ 1000
$ 1.668
$ 1.84
Stock
88,016
149,883
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Forward Voltage
900 mV
950 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
30 A
10 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2015-11-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTPS30SM120SFP
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 120V V(RRM), Silicon, TO-220AB
STMicroelectronicsFERD30H100STS
Rectifier Diode, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, TO-220AC
Diodes Inc.SBR60A100CT
Rectifier Diode Super Barrier Rectifier 100V 60A 3-Pin(3+Tab) TO-220AB Tube
Diodes Inc.SBRT60U50CT
Rectifier Diode Super Barrier Rectifier 50V 60A 3-Pin(3+Tab) TO-220AB Tube

Descriptions

Descriptions of Littelfuse MBRF30200CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-220AB
Diode, 200V, 150A, 1mA, 30A, Common Cathode, ITO-220AB, TH, 10.16mm × 4.5mm × 15mm
Diode Schottky 200V 30A 3-Pin(3+Tab) ITO-220AB Tube
SCHOTTKY RECT, 200V, 30A, ITO-220AB; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 30A; Diode Configuration: Dual Common Cathode; Diode Case Style: ITO-220AB; No. of Pins: 3Pins; Forward Voltage VF Max: 90

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN