Littelfuse MAC4DCNT4G

800 V 4 A Surface Mount Standard TRIAC - TO-252, (D-Pak)
$ 1.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MAC4DCNT4G.

Newark

Datasheet8 pages5 years ago
Datasheet8 pages17 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
+18.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse MAC4DCNT4G provided by its distributors.

800 V 4 A Surface Mount Standard TRIAC - TO-252, (D-Pak)
MAC4DCN Series 800 V 4 A Through Hole Bidirectional Thyristor - TO-252
MAC4DCx Series - TRIAC 4A, DPAK-3, RoHS
Littelfuse SCT
6mA 8mA 800V TO-252(DPAK) Thyristors (SCR)/Modules ROHS
TRIAC 800V 40A 3-Pin(2+Tab) DPAK
TRIAC, 800V V(DRM), 4A I(T)RMS
TRIAC, 800V, 4A, TO-252; Peak Repetitive Off-State Voltage, Vdrm: 800V; On State RMS Current IT(rms): 4A; Triac Case Style: TO-252; Gate Trigger Current Max (QI), Igt: 35mA; Gate Trigger Voltage Max Vgt: 1.3V; Peak Gate Power
Triac, 800V, 4A, D-Pak; Tensión Máxima De Apagado Repetitiva, Vdrm:800V; Corriente De Trigger Compuerta Máx. (Qi), Igt:35Ma; Corriente Rms De Encendido It(Rms):4A; Corrie. Máx. Transitoria, No Repet., Itsm 50Hz:40A |Littelfuse MAC4DCNT4G

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAC4DCNT4G.