Littelfuse LX807DE

Bulk Through Hole Logic - Sensitive Gate Single TRIAC 1.5V/us 5mA 1.3V -40C~110C TJ
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LX807DE.

IHS

Datasheet10 pages4 years ago

TME

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Littelfuse LX807DE provided by its distributors.

Bulk Through Hole Logic - Sensitive Gate Single TRIAC 1.5V/us 5mA 1.3V -40C~110C TJ
TRIAC SENS .8A 400V 5,5,5,7 MA TO92WBTHYRISTORS
Sen Triac .8A 400V 5,5,5,7 Ma To92Wb/ Bulk |Littelfuse LX807DE
LX8 Series - EV Series 0.8 Amp Sensitive Gate Triacs, TO-92, RoHS
Littelfuse SCT
TRIAC, 400V V(DRM), 0.8A I(T)RMS, TO-92
5mA 800mA 1.6V 8A,9.5A 400V 5¦ÌA 1.3V TO-92
SEN TRIAC 0.8A 400V 5557MA TO9

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN