Littelfuse LX803DTRP

Triac 400V 9.5A 4-PIN(3+TAB) SOT-223 T/r / Triac Sens Gate 400V 0.8A SOT223
$ 0.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LX803DTRP.

IHS

Datasheet10 pages4 years ago

TME

X-ON

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2008-07-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse LX803DTRP provided by its distributors.

TRIAC 400V 9.5A 4-Pin(3+Tab) SOT-223 T/R / TRIAC SENS GATE 400V 0.8A SOT223
LX8 Series - EV Series 0.8 Amp Sensitive Gate Triacs, SOT-223, RoHS
Littelfuse SCT
TRIAC SENS GATE 400V 0.8A SOT223
Sentriac .8A 400V 3,3,3,5 Ma Sot223/ T&r |Littelfuse LX803DTRP
3mA 800mA 1.6V 8A,9.5A 400V 5¦ÌA 1.3V SOT-223
TRIAC, 400V V(DRM), 0.8A I(T)RMS
SENTRIAC 0.8A 400V 3335MA SOT2

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN